6641CB | |
---|---|
DigiKey Part Number | 510-6641CB-ND |
Manufacturer | |
Manufacturer Product Number | 6641CB |
Description | COMP STORAGE PLAS 3.98"LX3.37"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Clear Hinged Door, Lid 3.976" L x 3.366" W (101.00mm x 85.50mm) X 0.524" (13.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 3.976" L x 3.366" W (101.00mm x 85.50mm) | |
Height | 0.524" (13.30mm) | |
Area (L x W) | 13.3in² (86cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Compartments/Drawers - 1 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.35000 | ¥68.35 |
10 | ¥56.72600 | ¥567.26 |
108 | ¥51.25769 | ¥5,535.83 |
252 | ¥47.84048 | ¥12,055.80 |
504 | ¥42.71450 | ¥21,528.11 |