6574HM | |
---|---|
DigiKey Part Number | 510-6574HM-ND |
Manufacturer | |
Manufacturer Product Number | 6574HM |
Description | COMP STORAGE PLAS 15.25"LX8.88"W |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polymer Clear Hinged Door, Lid 15.250" L x 8.875" W (387.35mm x 225.43mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Component Storage | |
Size / Dimension | 15.250" L x 8.875" W (387.35mm x 225.43mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 135in² (871cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Compartments/Drawers - 6 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.65000 | ¥146.65 |