4006 | |
---|---|
DigiKey Part Number | 510-1027-ND |
Manufacturer | |
Manufacturer Product Number | 4006 |
Description | COMP STORAGE PLAS 10.63"LX6.63"W |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polymer Clear Hinged Door, Lid 10.625" L x 6.625" W (269.88mm x 168.28mm) X 1.563" (39.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Component Storage | |
Size / Dimension | 10.625" L x 6.625" W (269.88mm x 168.28mm) | |
Height | 1.563" (39.70mm) | |
Area (L x W) | 70.4in² (454cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Compartments/Drawers - 6 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |