97.02SPA | |
---|---|
DigiKey Part Number | 2066-97.02SPA-ND |
Manufacturer | |
Manufacturer Product Number | 97.02SPA |
Description | SOCKET FOR 46.52 RELAY W/097.01 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 46.52 Relays | |
Features | Includes Retaining Clip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.07000 | ¥71.07 |
10 | ¥66.65000 | ¥666.50 |
30 | ¥59.24500 | ¥1,777.35 |
50 | ¥56.28320 | ¥2,814.16 |
100 | ¥53.32050 | ¥5,332.05 |
250 | ¥47.39600 | ¥11,849.00 |
500 | ¥44.43382 | ¥22,216.91 |
1,000 | ¥41.47148 | ¥41,471.48 |