97.01 | |
---|---|
DigiKey Part Number | 2066-97.01-ND |
Manufacturer | |
Manufacturer Product Number | 97.01 |
Description | SOCKET FOR 46.61 RELAYS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 46.61 Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.45000 | ¥56.45 |
10 | ¥52.93700 | ¥529.37 |
30 | ¥47.05133 | ¥1,411.54 |
50 | ¥44.69940 | ¥2,234.97 |
100 | ¥42.34710 | ¥4,234.71 |
250 | ¥37.64204 | ¥9,410.51 |
500 | ¥35.28940 | ¥17,644.70 |
1,000 | ¥32.93677 | ¥32,936.77 |