95.65 | |
---|---|
DigiKey Part Number | 2066-95.65-ND |
Manufacturer | |
Manufacturer Product Number | 95.65 |
Description | RLY SOCKET 40/44 SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 40.51, 40.52, 40.61, 40.62 Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.52000 | ¥59.52 |
10 | ¥55.78600 | ¥557.86 |
30 | ¥49.58433 | ¥1,487.53 |
50 | ¥47.10620 | ¥2,355.31 |
100 | ¥44.62690 | ¥4,462.69 |
250 | ¥39.66848 | ¥9,917.12 |
500 | ¥37.18910 | ¥18,594.55 |
1,000 | ¥34.70990 | ¥34,709.90 |