90.20 | |
---|---|
DigiKey Part Number | 2066-90.20-ND |
Manufacturer | |
Manufacturer Product Number | 90.20 |
Description | SOCKET FOR 60.12 RELAYS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 60.12 Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.69000 | ¥51.69 |
10 | ¥48.49100 | ¥484.91 |
25 | ¥43.10440 | ¥1,077.61 |
50 | ¥40.94700 | ¥2,047.35 |
100 | ¥38.79280 | ¥3,879.28 |
250 | ¥34.48228 | ¥8,620.57 |
500 | ¥32.32706 | ¥16,163.53 |
1,000 | ¥30.17201 | ¥30,172.01 |