80.71.0.240.0000 | |
---|---|
DigiKey Part Number | 2066-80.71.0.240.0000-ND |
Manufacturer | |
Manufacturer Product Number | 80.71.0.240.0000 |
Description | RELAY TIME DELAY 24HR 1A 240V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 24 Hrs Delay 1A @ 240VAC/24VDC DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 0.1 Sec ~ 24 Hrs | |
Contact Rating @ Voltage | 1A @ 240VAC/24VDC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥717.67000 | ¥717.67 |