72.01.8.125.0000 | |
---|---|
DigiKey Part Number | 2066-72.01.8.125.0000-ND |
Manufacturer | |
Manufacturer Product Number | 72.01.8.125.0000 |
Description | CNTRL LIQUID LEVEL 125V AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 110 ~ 125VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 110 ~ 125VAC | |
Sensitivity | 5 ~ 150kOhm | |
Features | Adjustable Sensitivity, Delay Timer | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 17A @ 240VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥661.39000 | ¥661.39 |
10 | ¥622.46800 | ¥6,224.68 |
25 | ¥603.01520 | ¥15,075.38 |
50 | ¥564.11020 | ¥28,205.51 |
100 | ¥532.98720 | ¥53,298.72 |