67.23.9.024.4300 | |
---|---|
DigiKey Part Number | 2066-67.23.9.024.4300-ND |
Manufacturer | |
Manufacturer Product Number | 67.23.9.024.4300 |
Description | RELAY GEN PURPOSE 3PST 50A 24V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-NO (3 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 67.23.9.024.4300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 690VAC - Max | |
Load - Max Switching | 34500VA | |
Coil Current | 71 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 21.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 25 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 340 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥426.81000 | ¥426.81 |
10 | ¥405.48800 | ¥4,054.88 |
25 | ¥384.14800 | ¥9,603.70 |
50 | ¥362.80520 | ¥18,140.26 |
100 | ¥341.46400 | ¥34,146.40 |
250 | ¥320.12288 | ¥80,030.72 |