40.51.8.230.0000 | |
---|---|
DigiKey Part Number | 2066-40.51.8.230.0000-ND |
Manufacturer | |
Manufacturer Product Number | 40.51.8.230.0000 |
Description | RELAY GEN PURPOSE SPDT 10A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 46 VAC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.33000 | ¥103.33 |
10 | ¥96.89200 | ¥968.92 |
30 | ¥86.12367 | ¥2,583.71 |
50 | ¥81.81800 | ¥4,090.90 |
100 | ¥77.51230 | ¥7,751.23 |
250 | ¥68.89956 | ¥17,224.89 |
500 | ¥64.59342 | ¥32,296.71 |
1,000 | ¥60.28710 | ¥60,287.10 |