22.32.0.120.1340 | |
---|---|
DigiKey Part Number | 2066-22.32.0.120.1340-ND |
Manufacturer | |
Manufacturer Product Number | 22.32.0.120.1340 |
Description | RLY CONTACTOR DPST 25A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 120VAC/DC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator, Mechanical Indicator, AUTO-ON-OFF Selector | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Must Operate Voltage | 88 VAC/DC | |
Must Release Voltage | 12 VAC/DC | |
Contact Material | Silver Nickel (AgNi) | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Coil Current | 16.5 mA | |
Coil Power | 2VA | |
Coil Resistance | 7.27kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.90000 | ¥382.90 |
10 | ¥363.78700 | ¥3,637.87 |
25 | ¥344.63880 | ¥8,615.97 |
50 | ¥325.49400 | ¥16,274.70 |
100 | ¥306.34740 | ¥30,634.74 |
250 | ¥287.20040 | ¥71,800.10 |