TX63/38/25-3E27 | |
---|---|
DigiKey Part Number | 1779-1675-ND |
Manufacturer | |
Manufacturer Product Number | TX63/38/25-3E27 |
Description | FERRITE CORE TOROID 3E+27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E27 Ferrite Core Toroid Type Length Width 2.480" (63.00mm) Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Material | 3E27 | |
Diameter | 2.480" (63.00mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.984" (25.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.75000 | ¥210.75 |
24 | ¥189.70458 | ¥4,552.91 |
48 | ¥139.11708 | ¥6,677.62 |
120 | ¥122.25458 | ¥14,670.55 |
264 | ¥112.13686 | ¥29,604.13 |
504 | ¥107.07788 | ¥53,967.25 |