TX55/32/18-3E6 | |
---|---|
DigiKey Part Number | 1779-1665-ND |
Manufacturer | |
Manufacturer Product Number | TX55/32/18-3E6 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 2.264" (57.50mm) Diameter 0.756" (19.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 55 x 32 x 18 | |
Diameter | 2.264" (57.50mm) | |
Tolerance | ±30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 9500.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.651 | |
Effective Length (le) mm | 132.0 | |
Effective Area (Ae) mm² | 202.0 | |
Effective Magnetic Volume (Ve) mm³ | 26580.0 | |
Finish | Epoxy | |
Height | 0.756" (19.20mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.77000 | ¥89.77 |
10 | ¥80.81300 | ¥808.13 |
36 | ¥63.23500 | ¥2,276.46 |