TX29/19/7.6-3C91 | |
---|---|
DigiKey Part Number | 1779-TX29/19/7.6-3C91-ND |
Manufacturer | |
Manufacturer Product Number | TX29/19/7.6-3C91 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C91 Ferrite Core Toroid Type Length Width 1.152" (29.25mm) Diameter 0.309" (7.85mm) Height |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 29 x 19 x 7.6 | |
Material | 3C91 | |
Diameter | 1.152" (29.25mm) | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 2.06 | |
Effective Length (le) mm | 73.2 | |
Effective Area (Ae) mm² | 35.5 | |
Effective Magnetic Volume (Ve) mm³ | 26000.0 | |
Finish | Epoxy | |
Height | 0.309" (7.85mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
735 | ¥11.19732 | ¥8,230.03 |