PQ32/20-3F36 | |
---|---|
DigiKey Part Number | 1779-1190-ND |
Manufacturer | |
Manufacturer Product Number | PQ32/20-3F36 |
Description | FERRITE CORE PQ 3F36 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core PQ Type 1.299" (33.00mm) Length 0.866" (22.00mm) Width Diameter 0.811" (20.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 32 x 20 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.811" (20.60mm) | |
Length | 1.299" (33.00mm) | |
Width | 0.866" (22.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥20.85300 | ¥208.53 |
25 | ¥15.63880 | ¥390.97 |
50 | ¥15.29700 | ¥764.85 |