PQ26/20-3C97 | |
---|---|
DigiKey Part Number | 1779-1180-ND |
Manufacturer | |
Manufacturer Product Number | PQ26/20-3C97 |
Description | FERRITE CORE PQ 3C97 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core PQ Type 1.075" (27.30mm) Length 0.748" (19.00mm) Width Diameter 0.795" (20.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 26 x 20 | |
Material | 3C97 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.795" (20.20mm) | |
Length | 1.075" (27.30mm) | |
Width | 0.748" (19.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥22.41700 | ¥224.17 |
25 | ¥16.81480 | ¥420.37 |
50 | ¥16.34720 | ¥817.36 |
160 | ¥14.47906 | ¥2,316.65 |
320 | ¥13.54503 | ¥4,334.41 |
640 | ¥12.61086 | ¥8,070.95 |
1,120 | ¥11.67673 | ¥13,077.94 |