PLT18/10/2/S-3C96 | |
---|---|
DigiKey Part Number | PLT18/10/2/S-3C96-ND |
Manufacturer | |
Manufacturer Product Number | PLT18/10/2/S-3C96 |
Description | FERRITE CORE PLT 3C96 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core PLT Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.094" (2.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 18 x 10 x 2 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.094" (2.40mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.394" (10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.28836 | ¥6,576.72 |