ETD59/31/22-3C94 | |
---|---|
DigiKey Part Number | 1779-1112-ND |
Manufacturer | |
Manufacturer Product Number | ETD59/31/22-3C94 |
Description | FERRITE CORE ETD 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core ETD Type 2.354" (59.80mm) Length 0.852" (21.65mm) Width Diameter 1.220" (31.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | ETD59/31/22-3C94 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 59 x 31 x 22 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.220" (31.00mm) | |
Length | 2.354" (59.80mm) | |
Width | 0.852" (21.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.87000 | ¥56.87 |
10 | ¥48.48200 | ¥484.82 |
25 | ¥36.88840 | ¥922.21 |
72 | ¥35.83264 | ¥2,579.95 |
144 | ¥31.61743 | ¥4,552.91 |
288 | ¥29.50955 | ¥8,498.75 |
504 | ¥27.40175 | ¥13,810.48 |
1,008 | ¥26.34796 | ¥26,558.74 |