EP13-3C90 | |
---|---|
DigiKey Part Number | EP13-3C90-ND |
Manufacturer | |
Manufacturer Product Number | EP13-3C90 |
Description | FERRITE CORE EP 1.65UH 3C90 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core EP Type 0.512" (13.00mm) Length 0.504" (12.80mm) Width Diameter 0.354" (9.00mm) Height |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 13 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 1.65 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1600.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.24 | |
Effective Length (le) mm | 24.2 | |
Effective Area (Ae) mm² | 19.5 | |
Minimum Core Cross Section (Amin) mm² | 14.9 | |
Effective Magnetic Volume (Ve) mm³ | 472.0 | |
Finish | Uncoated | |
Height | 0.354" (9.00mm) | |
Length | 0.512" (13.00mm) | |
Width | 0.504" (12.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.04190 | ¥7,562.85 |