EFD25/13/9-3F46 | |
---|---|
DigiKey Part Number | 1779-1081-ND |
Manufacturer | |
Manufacturer Product Number | EFD25/13/9-3F46 |
Description | FERRITE CORE EFD 3F46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core EFD Type 0.984" (25.00mm) Length 0.358" (9.10mm) Width Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | EFD 25 x 13 x 9 | |
Material | 3F46 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.492" (12.50mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.75500 | ¥57.55 |
25 | ¥4.26400 | ¥106.60 |
50 | ¥4.04980 | ¥202.49 |
100 | ¥3.75230 | ¥375.23 |