E64/10/50-3C92 | |
---|---|
DigiKey Part Number | 1779-1457-ND |
Manufacturer | |
Manufacturer Product Number | E64/10/50-3C92 |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 2.520" (64.00mm) Length 2.000" (50.80mm) Width Diameter 0.402" (10.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 64 x 10 x 50 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.402" (10.20mm) | |
Length | 2.520" (64.00mm) | |
Width | 2.000" (50.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.41000 | ¥92.41 |
10 | ¥78.73000 | ¥787.30 |
25 | ¥59.90280 | ¥1,497.57 |
84 | ¥51.34631 | ¥4,313.09 |
252 | ¥47.92290 | ¥12,076.57 |
504 | ¥44.49998 | ¥22,427.99 |
1,008 | ¥42.78836 | ¥43,130.67 |