E22/6/16/R-3C92-A250-P | |
---|---|
DigiKey Part Number | E22/6/16/R-3C92-A250-P-ND |
Manufacturer | |
Manufacturer Product Number | E22/6/16/R-3C92-A250-P |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 22 x 6 x 16 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.224" (5.70mm) | |
Length | 0.858" (21.80mm) | |
Width | 0.622" (15.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,920 | ¥5.85096 | ¥11,233.84 |