E18/4/10/R-3F3-A250-P | |
---|---|
DigiKey Part Number | 1779-E18/4/10/R-3F3-A250-P-ND |
Manufacturer | |
Manufacturer Product Number | E18/4/10/R-3F3-A250-P |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 0.157" (4.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 18 x 4 x 10 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 250 nH | |
Tolerance | ±5% | |
Gap | Gapped | |
Effective Permeability (µe) | 102.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.498 | |
Effective Length (le) mm | 20.3 | |
Effective Area (Ae) mm² | 39.5 | |
Minimum Core Cross Section (Amin) mm² | 35.9 | |
Effective Magnetic Volume (Ve) mm³ | 830.0 | |
Finish | Uncoated | |
Height | 0.157" (4.00mm) | |
Length | 0.157" (4.00mm) | |
Width | 0.394" (10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.76825 | ¥9,536.50 |