E100/60/28-3C92 | |
---|---|
DigiKey Part Number | 1779-1000-ND |
Manufacturer | |
Manufacturer Product Number | E100/60/28-3C92 |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 3.949" (100.30mm) Length 1.083" (27.50mm) Width Diameter 2.339" (59.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 100 x 60 x 28 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 2.339" (59.40mm) | |
Length | 3.949" (100.30mm) | |
Width | 1.083" (27.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥401.43000 | ¥401.43 |
16 | ¥356.83875 | ¥5,709.42 |
32 | ¥294.38906 | ¥9,420.45 |
64 | ¥285.46953 | ¥18,270.05 |
112 | ¥249.78545 | ¥27,975.97 |
256 | ¥231.94406 | ¥59,377.68 |