BD5.1/1.5/4-4S2 | |
---|---|
DigiKey Part Number | 1779-BD5.1/1.5/4-4S2-ND |
Manufacturer | |
Manufacturer Product Number | BD5.1/1.5/4-4S2 |
Description | Ferrite |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 4S2 Ferrite Core Tube Type 0.157" (4.00mm) Length Width 0.201" (5.11mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Tube | |
Supplier Device Package | - | |
Material | 4S2 | |
Diameter | 0.201" (5.11mm) | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | - | |
Length | 0.157" (4.00mm) | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.54407 | ¥7,616.98 |