EV-BT40 | |
---|---|
DigiKey Part Number | 1914-EV-BT40-ND |
Manufacturer | |
Manufacturer Product Number | EV-BT40 |
Description | EVAL BOARD FOR BT40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - BT40, nRF5340 Transceiver; 802.15.4 (Thread, ZigBee®), Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, ZigBee®), Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | BT40, nRF5340 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥429.31000 | ¥429.31 |