EV-BM833AF | |
---|---|
DigiKey Part Number | 1914-EV-BM833AF-ND |
Manufacturer | |
Manufacturer Product Number | EV-BM833AF |
Description | EVALUATION BOARD FOR BM833AF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - BM833AF Transceiver; Bluetooth® 5.x 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | BM833AF | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.49000 | ¥410.49 |