BT840N | |
---|---|
DigiKey Part Number | 1914-BT840NTR-ND - Tape & Reel (TR) 1914-BT840NCT-ND - Cut Tape (CT) 1914-BT840NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT840N |
Description | RF TXRX MOD 802.15.4 BT TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 2Mbps | |
Power - Output | 19.1dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF52840 | |
Memory Size | - | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 45-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.66000 | ¥134.66 |
10 | ¥123.78600 | ¥1,237.86 |
25 | ¥118.65640 | ¥2,966.41 |
100 | ¥104.54710 | ¥10,454.71 |
250 | ¥99.41560 | ¥24,853.90 |
500 | ¥93.00178 | ¥46,500.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥85.30503 | ¥85,305.03 |