BC40C | |
---|---|
DigiKey Part Number | 1914-BC40CTR-ND - Tape & Reel (TR) 1914-BC40CCT-ND - Cut Tape (CT) 1914-BC40CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC40C |
Description | RF TXRX MOD 802.15.4 BT CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.2, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF5340 | |
Memory Size | 1MB Flash, 512kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 2.6mA | |
Current - Transmitting | 3.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 64-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.38000 | ¥154.38 |
10 | ¥141.85100 | ¥1,418.51 |
25 | ¥135.97200 | ¥3,399.30 |
100 | ¥119.80170 | ¥11,980.17 |
250 | ¥113.92208 | ¥28,480.52 |
500 | ¥106.57228 | ¥53,286.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥97.75251 | ¥97,752.51 |