ANT025P | |
---|---|
DigiKey Part Number | 1914-ANT025P-ND |
Manufacturer | |
Manufacturer Product Number | ANT025P |
Description | LORA ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 868MHz, 915MHz LoRa Whip, Straight RF Antenna 2dBi, 2dBi SMA Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi, 2dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 7.795" (198.00mm) | |
Applications | LoRa |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.69000 | ¥68.69 |
10 | ¥62.02500 | ¥620.25 |
100 | ¥51.35240 | ¥5,135.24 |
1,000 | ¥38.94713 | ¥38,947.13 |