SC4821 | |
---|---|
DigiKey Part Number | 5328-SC4821-ND |
Manufacturer | |
Manufacturer Product Number | SC4821 |
Description | CONN PLUG CLAMP/SOLDER HN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HN Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-8, 9, 213, 214, 215, 225, 393 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | - | |
Insertion Loss | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.20000 | ¥352.20 |
10 | ¥308.43400 | ¥3,084.34 |
25 | ¥295.10960 | ¥7,377.74 |
50 | ¥285.59120 | ¥14,279.56 |
100 | ¥276.07110 | ¥27,607.11 |
250 | ¥260.83928 | ¥65,209.82 |