FMAD1562 | |
---|---|
DigiKey Part Number | 5328-FMAD1562-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1562 |
Description | ADAPT PLUG-PLUG 2.92MM SS 1.2 VS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 27 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyphenylene Oxide (PPO) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,411.84000 | ¥1,411.84 |