5975011101 | |
---|---|
DigiKey Part Number | 5975011101-ND |
Manufacturer | |
Manufacturer Product Number | 5975011101 |
Description | FERRITE CORE TOROID 75 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 75 Ferrite Core Toroid Type Length Width 2.900" (73.66mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 75 | |
Diameter | 2.900" (73.66mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Effective Length (le) mm | 167.0 | |
Effective Area (Ae) mm² | 215.0 | |
Effective Magnetic Volume (Ve) mm³ | 35900.0 | |
Finish | Uncoated | |
Height | 0.500" (12.70mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.17000 | ¥94.17 |
10 | ¥80.24800 | ¥802.48 |
48 | ¥59.31438 | ¥2,847.09 |
96 | ¥52.33677 | ¥5,024.33 |
288 | ¥48.84771 | ¥14,068.14 |
528 | ¥48.46015 | ¥25,586.96 |