5975000101 | |
---|---|
DigiKey Part Number | 5975000101-ND |
Manufacturer | |
Manufacturer Product Number | 5975000101 |
Description | FERRITE CORE TOROID 75 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 75 Ferrite Core Toroid Type Length Width 0.230" (5.84mm) Diameter 0.060" (1.52mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 75 | |
Diameter | 0.230" (5.84mm) | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Effective Length (le) mm | 13.0 | |
Effective Area (Ae) mm² | 2.0 | |
Effective Magnetic Volume (Ve) mm³ | 27.0 | |
Finish | Uncoated | |
Height | 0.060" (1.52mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.09000 | ¥2.09 |
10 | ¥1.62200 | ¥16.22 |
25 | ¥1.34640 | ¥33.66 |
50 | ¥1.15980 | ¥57.99 |
100 | ¥1.04380 | ¥104.38 |
250 | ¥0.88140 | ¥220.35 |
500 | ¥0.78880 | ¥394.40 |
2,000 | ¥0.67273 | ¥1,345.46 |
6,000 | ¥0.64439 | ¥3,866.34 |