4277352509 | |
---|---|
DigiKey Part Number | 1934-1159-ND |
Manufacturer | |
Manufacturer Product Number | 4277352509 |
Description | FERRITE BEAD CYLINDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ferrite Bead Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 4277352509 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Package / Case | Cylinder | |
Mounting Type | Free Hanging | |
Height (Max) | - | |
Size / Dimension | 0.787" Dia x 0.746" L (20.00mm x 18.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥15.58300 | ¥155.83 |
25 | ¥11.84040 | ¥296.01 |
50 | ¥11.21660 | ¥560.83 |
212 | ¥9.97090 | ¥2,113.83 |
424 | ¥9.61700 | ¥4,077.61 |