38M1050AA0606 | |
---|---|
DigiKey Part Number | 1934-1572-ND |
Manufacturer | |
Manufacturer Product Number | 38M1050AA0606 |
Description | RF FERRITE SHEET 2.362"X2.362" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet - 2.362" (60.00mm) X 2.362" (60.00mm) X 0.021" (0.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Sheet | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Thickness - Overall | 0.021" (0.53mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -40°F ~ 185°F (-40°C ~ 85°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.72000 | ¥133.72 |
10 | ¥120.35200 | ¥1,203.52 |
25 | ¥90.93240 | ¥2,273.31 |
50 | ¥88.25620 | ¥4,412.81 |
100 | ¥77.55910 | ¥7,755.91 |
250 | ¥74.29008 | ¥18,572.52 |