2873002302 | |
---|---|
DigiKey Part Number | 1934-1011-ND |
Manufacturer | |
Manufacturer Product Number | 2873002302 |
Description | FERRITE CORE MULTI-APERTURE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Ferrite Core 41Ohm @ 25MHz ID 0.030" Dia (0.75mm) OD Length 3.45mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Design | Solid | |
Impedance @ Frequency | 41Ohm @ 25MHz | |
Material | 73 | |
Inner Dimension | 0.030" Dia (0.75mm) | |
Length | 3.45mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.70600 | ¥7.06 |
25 | ¥0.55120 | ¥13.78 |
50 | ¥0.45520 | ¥22.76 |
100 | ¥0.39240 | ¥39.24 |
250 | ¥0.31392 | ¥78.48 |
500 | ¥0.28270 | ¥141.35 |
1,000 | ¥0.23552 | ¥235.52 |
5,000 | ¥0.21984 | ¥1,099.20 |