2773008112 | |
---|---|
DigiKey Part Number | 1934-1420-2-ND - Tape & Reel (TR) 1934-1420-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2773008112 |
Description | FERRITE BEAD 158 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms @ 25 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2773008112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 158 Ohms @ 25 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.449" L (3.50mm x 11.40mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.66900 | ¥26.69 |
25 | ¥2.24760 | ¥56.19 |
50 | ¥1.97740 | ¥98.87 |
100 | ¥1.77000 | ¥177.00 |
250 | ¥1.54076 | ¥385.19 |
500 | ¥1.39504 | ¥697.52 |
1,000 | ¥1.18685 | ¥1,186.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.03076 | ¥4,638.42 |