2743009112 | |
---|---|
DigiKey Part Number | 1934-1421-2-ND - Tape & Reel (TR) 1934-1421-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2743009112 |
Description | FERRITE BEAD 202 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 202 Ohms @ 100 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2743009112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 202 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.543" L (3.50mm x 13.80mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.79400 | ¥17.94 |
25 | ¥1.48920 | ¥37.23 |
50 | ¥1.28360 | ¥64.18 |
100 | ¥1.15530 | ¥115.53 |
250 | ¥0.97556 | ¥243.89 |
500 | ¥0.87286 | ¥436.43 |
1,000 | ¥0.74450 | ¥744.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.64053 | ¥2,882.39 |
9,000 | ¥0.63544 | ¥5,718.96 |