2644236601 | |
---|---|
DigiKey Part Number | 1934-1211-ND |
Manufacturer | |
Manufacturer Product Number | 2644236601 |
Description | FERRITE PLATE 36.3MMX7.6MMX6.9MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 1.43" L x 0.30" W x 0.27" H (36.3mm x 7.6mm x 6.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 1.43" L x 0.30" W x 0.27" H (36.3mm x 7.6mm x 6.9mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥11.69300 | ¥116.93 |
25 | ¥8.88360 | ¥222.09 |
50 | ¥8.41640 | ¥420.82 |
100 | ¥7.48160 | ¥748.16 |
250 | ¥7.21580 | ¥1,803.95 |