2643480102 | |
---|---|
DigiKey Part Number | 1934-1247-ND |
Manufacturer | |
Manufacturer Product Number | 2643480102 |
Description | FERRITE CORE 121OHM SOLID 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 121Ohm @ 100MHz ID 0.200" Dia (5.08mm) OD 0.485" Dia (12.32mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 121Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.200" Dia (5.08mm) | |
Outer Dimension | 0.485" Dia (12.32mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.97000 | ¥4.97 |
10 | ¥4.49900 | ¥44.99 |
25 | ¥3.33080 | ¥83.27 |
50 | ¥3.16360 | ¥158.18 |
100 | ¥2.93160 | ¥293.16 |