2506031217Y2 | |
---|---|
DigiKey Part Number | 1934-1434-2-ND - Tape & Reel (TR) 1934-1434-1-ND - Cut Tape (CT) 1934-1434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2506031217Y2 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2506031217Y2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.80800 | ¥8.08 |
25 | ¥0.73120 | ¥18.28 |
50 | ¥0.53560 | ¥26.78 |
100 | ¥0.46250 | ¥46.25 |
250 | ¥0.36520 | ¥91.30 |
500 | ¥0.30826 | ¥154.13 |
1,000 | ¥0.25963 | ¥259.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.21691 | ¥867.64 |
8,000 | ¥0.20245 | ¥1,619.60 |
12,000 | ¥0.20084 | ¥2,410.08 |