EFA2455A3S-12MH4L | |
---|---|
DigiKey Part Number | 776-EFA2455A3S-12MH4L-ND |
Manufacturer | |
Manufacturer Product Number | EFA2455A3S-12MH4L |
Description | ANT 2.4/5.5GHZ MFLEXPIFA120MM MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.44GHz, 5.4GHz FlexPIFA RF Antenna 2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.9GHz 1.7dBi, 5.2dBi IPEX MHF4L Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | FlexPIFA | |
Number of Bands | 2 | |
VSWR | 2.5, 3 | |
Return Loss | - | |
Gain | 1.7dBi, 5.2dBi | |
Power - Max | 10 W | |
Features | Cable - 120mm | |
Termination | IPEX MHF4L | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.102" (2.60mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥40.37895 | ¥8,075.79 |