DVK-RM186-SM-02 | |
---|---|
DigiKey Part Number | 776-DVK-RM186-SM-02-ND |
Manufacturer | |
Manufacturer Product Number | DVK-RM186-SM-02 |
Description | DEV KIT, INTELLIGENT LORA/BLE EU |
Customer Reference | |
Detailed Description | - RM186 Transceiver; LoRa® (LoRaWAN®) 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 868MHz | |
For Use With/Related Products | RM186 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥981.25000 | ¥981.25 |