DVK-BL652-SA | |
---|---|
DigiKey Part Number | DVK-BL652-SA-ND |
Manufacturer | |
Manufacturer Product Number | DVK-BL652-SA |
Description | DEVELOPMENT KIT FOR BL652-SA MOD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | - BL652-SA Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | BL652-SA | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥652.86000 | ¥652.86 |