AC4790LR-1000M | |
---|---|
DigiKey Part Number | AC4790LR-1000M-ND |
Manufacturer | |
Manufacturer Product Number | AC4790LR-1000M |
Description | RF TXRX MOD ISM<1GHZMMCX SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, MMCX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FHSS, FSK | |
Frequency | 900MHz | |
Data Rate | 115.2kbps | |
Power - Output | 30dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included, MMCX | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Receiving | 30mA | |
Current - Transmitting | 650mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥976.97000 | ¥976.97 |
50 | ¥923.68520 | ¥46,184.26 |