455-00031 | |
---|---|
DigiKey Part Number | 455-00031-ND |
Manufacturer | |
Manufacturer Product Number | 455-00031 |
Description | DEV KIT STERLING-EWB U.FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Sterling-EWB™ Sterling-EWB™ Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode | |
Frequency | 2.4GHz | |
For Use With/Related Products | Sterling-EWB™ | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥901.04000 | ¥901.04 |