455-0003 | |
---|---|
DigiKey Part Number | 455-0003-ND |
Manufacturer | |
Manufacturer Product Number | 455-0003 |
Description | TEMP HUMIDITY SENSOR LORA & BLE |
Customer Reference | |
Detailed Description | RF Sensor 868MHz, 915MHz, 2.4GHz Bluetooth v4.2, LoRaWAN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Sensor | |
Modulation or Protocol | Bluetooth v4.2, LoRaWAN | |
Frequency | 868MHz, 915MHz, 2.4GHz | |
Applications | General Purpose, IoT Finished Device | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |