455-00001 | |
---|---|
DigiKey Part Number | 455-00001-ND |
Manufacturer | |
Manufacturer Product Number | 455-00001 |
Description | DEV KIT FOR 451-00001 BL654 MODU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - BL654 Transceiver; Bluetooth® 5.x 13.56MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 455-00001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 13.56MHz, 2.4GHz | |
For Use With/Related Products | BL654 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥643.51000 | ¥643.51 |